


HJ2-DC48V-6 | |
|---|---|
DigiKey Part Number | HJ2-DC48V-6-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-DC48V-6 |
Description | RELAY GEN PURPOSE DPDT 7A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1750VA, 875W | Coil Resistance 2.6 kOhms |
Coil Current 18 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-DC48 | Omron Automation and Safety | 50 | Z2262-ND | 12,71000 € | Similar |


