



HJ2-AC240V | |
|---|---|
DigiKey Part Number | 255-1677-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-AC240V |
Description | RELAY GEN PURPOSE DPDT 7A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1750VA, 875W | Coil Resistance 42.86 kOhms |
Coil Current 5.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT270730 | TE Connectivity Potter & Brumfield Relays | 96 | PB719-ND | 13,83000 € | Similar |


