



HJ2-AC200V | |
|---|---|
DigiKey Part Number | HJ2-AC200V-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-AC200V |
Description | RELAY GEN PURPOSE DPDT 7A 200V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 200VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 160 VAC |
Packaging Bulk | Must Release Voltage 60 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1750VA, 875W | Coil Resistance 29.85 kOhms |
Coil Current 6.7 mA | Base Product Number |

