Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HG3-AC6V

DigiKey Part Number
HG3-AC6V-ND
Manufacturer
Manufacturer Product Number
HG3-AC6V
Description
RELAY GEN PURPOSE 3PDT 20A 6V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
864 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VAC
Must Release Voltage
1.8 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-50°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
7 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.