Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HG2-DC24V

DigiKey Part Number
HG2-DC24V-ND
Manufacturer
Manufacturer Product Number
HG2-DC24V
Description
RELAY GEN PURPOSE DPDT 20A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Mfr
Must Operate Voltage
19.2 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
15 ms
Part Status
Obsolete
Release Time
15 ms
Mounting Type
Operating Temperature
-50°C ~ 40°C
Coil Voltage
Contact Material
Silver Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
20 A
Relay Type
Switching Voltage
250VAC - Nom
Coil Resistance
416 Ohms
Coil Current
57.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.