



HEV2AN-P-DC9V | |
|---|---|
DigiKey Part Number | HEV2AN-P-DC9-ND |
Manufacturer | |
Manufacturer Product Number | HEV2AN-P-DC9V |
Description | RELAY GEN PURPOSE DPST 20A 9V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 20 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 1000VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 20000W | Relay Type |
Coil Current 213 mA | Coil Resistance 42 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,11400 € | 821,14 € |
| Unit Price without VAT: | 82,11400 € |
|---|---|
| Unit Price with VAT: | 97,71566 € |

