



HE2AN-S-DC48V | |
|---|---|
DigiKey Part Number | 255-3702-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-S-DC48V |
Description | RELAY GEN PURPOSE DPST 25A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 25 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 6925VA, 750W | Coil Resistance 1.2 kOhms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 20 | 18,66150 € | 373,23 € |
| 40 | 18,02050 € | 720,82 € |
| 60 | 17,65567 € | 1.059,34 € |
| 100 | 17,20660 € | 1.720,66 € |
| 260 | 16,39615 € | 4.263,00 € |
| 500 | 15,86344 € | 7.931,72 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

