



HE2AN-DC6V | |
|---|---|
DigiKey Part Number | 255-3704-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-DC6V |
Description | RELAY GEN PURPOSE DPST 25A 6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 4.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 25 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 6925VA, 750W | Coil Resistance 18.8 Ohms |
Coil Current 320 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,89000 € | 677,80 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

