Similar




HE1AN-SW-DC12V | |
|---|---|
DigiKey Part Number | 255-1656-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-SW-DC12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE1AN-S-DC12V | Panasonic Industry | 22 | 255-1653-ND | 38,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,96100 € | 219,22 € |
| Unit Price without VAT: | 10,96100 € |
|---|---|
| Unit Price with VAT: | 13,04359 € |


