Parametric Equivalent




HE1AN-SW-AC12V | |
|---|---|
DigiKey Part Number | HE1AN-SW-AC12V-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-SW-AC12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 8.4 VAC |
Packaging Bulk | Must Release Voltage 1.8 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 87 Ohms |
Coil Current 138 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE1AN-S-AC12V | Panasonic Industry | 0 | HE1AN-S-AC12V-ND | 35,04400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,16150 € | 323,23 € |
| Unit Price without VAT: | 16,16150 € |
|---|---|
| Unit Price with VAT: | 19,23219 € |


