HC4D-HP-AC48V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 34
Unit Price: 35,25000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: 13,28000 €
Datasheet
General Purpose Relay 4PDT (4 Form C) 48VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 48VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4D-HP-AC48V

DigiKey Part Number
HC4D-HP-AC48V-ND
Manufacturer
Manufacturer Product Number
HC4D-HP-AC48V
Description
RELAY GEN PURPOSE 4PDT 3A 48V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
38.4 VAC
Packaging
Bulk
Must Release Voltage
14.4 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
750VA
Coil Resistance
1920 Ohms
Coil Current
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC4D-JP-DC48VPanasonic Industry34255-3446-ND35,25000 €Similar
MY4-02-AC50Omron Automation and Safety3Z10472-ND13,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes