Similar




HC4D-HP-AC12V | |
|---|---|
DigiKey Part Number | HC4D-HP-AC12V-ND |
Manufacturer | |
Manufacturer Product Number | HC4D-HP-AC12V |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 120 Ohms |
Coil Current 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4-02 AC12 | Omron Automation and Safety | 1 | Z9801-ND | 11,51000 € | Similar |


