


HC4D-HL-AC6V | |
|---|---|
DigiKey Part Number | HC4D-HL-AC6V-ND |
Manufacturer | |
Manufacturer Product Number | HC4D-HL-AC6V |
Description | RELAY GEN PURPOSE 4PDT 3A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 4.8 VAC |
Packaging Box | Must Release Voltage 1.8 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 30 Ohms |
Coil Current 200 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT570506 | TE Connectivity Potter & Brumfield Relays | 0 | PT570506-ND | 6,38632 € | Similar |


