Direct
Similar
Similar
Similar




HC4D-H-DC24V | |
|---|---|
DigiKey Part Number | 255-2774-ND |
Manufacturer | |
Manufacturer Product Number | HC4D-H-DC24V |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4Z DC24 (S) | Omron Automation and Safety | 3.171 | Z12606-ND | 17,59000 € | Direct |
| KHAU-17D11-24 | TE Connectivity Potter & Brumfield Relays | 206 | PB143-ND | 23,67000 € | Similar |
| KHAU-17D18-24 | TE Connectivity Potter & Brumfield Relays | 328 | PB3181-ND | 68,51000 € | Similar |
| KHU-17D11-24 | TE Connectivity Potter & Brumfield Relays | 202 | PB606-ND | 18,71000 € | Similar |
| PT580024 | TE Connectivity Potter & Brumfield Relays | 182 | PT580024-ND | 19,67000 € | Similar |





