Similar



HC4D-H-DC100V | |
|---|---|
DigiKey Part Number | HC4D-H-DC100V-ND |
Manufacturer | |
Manufacturer Product Number | HC4D-H-DC100V |
Description | RELAY GEN PURPOSE 4PDT 3A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 100VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 80 VDC |
Packaging Box | Must Release Voltage 10 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 10 kOhms |
Coil Current 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4Z DC100/110 (S) | Omron Automation and Safety | 0 | Z9806-ND | 18,63000 € | Similar |


