Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4-HPL-AC100V

DigiKey Part Number
HC4-HPL-AC100V-ND
Manufacturer
Manufacturer Product Number
HC4-HPL-AC100V
Description
RELAY GEN PURPOSE 4PDT 5A 100V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 100VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HC4-HPL-AC100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
80 VAC
Packaging
Box
Must Release Voltage
30 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
8.33 kOhms
Coil Current
12 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable