HC3-HP-DC24V-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 64
Unit Price: 15,14000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 143
Unit Price: 19,67000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 15,94000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.171
Unit Price: 11,41000 €
Datasheet
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC3-HP-DC24V-F

DigiKey Part Number
255-3432-ND
Manufacturer
Manufacturer Product Number
HC3-HP-DC24V-F
Description
RELAY GEN PURPOSE 3PDT 7A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
19.2 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
7 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1750VA
Coil Resistance
650 Ohms
Coil Current
37 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MY3-02-DC24Omron Automation and Safety64Z10467-ND15,14000 €Direct
9-1415536-4TE Connectivity Potter & Brumfield Relays143PB2528-ND19,67000 €Similar
LY3-0-DC24Omron Automation and Safety0Z8264-ND15,94000 €Similar
PT371024TE Connectivity Potter & Brumfield Relays4.171PB1512-ND11,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes