



HC3-HL-AC12V-F | |
|---|---|
DigiKey Part Number | HC3-HL-AC12V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC3-HL-AC12V-F |
Description | RELAY GEN PURPOSE 3PDT 7A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Tray | Must Release Voltage 3.6 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 120 Ohms |
Coil Current 100 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY3N-AC12 | Omron Automation and Safety | 0 | MY3N-AC12-ND | 15,48000 € | Similar |


