



HC3-H-AC240V | |
|---|---|
DigiKey Part Number | HC3-H-AC240V-ND |
Manufacturer | |
Manufacturer Product Number | HC3-H-AC240V |
Description | RELAY GEN PURPOSE 3PDT 7A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 48 kOhms |
Coil Current 5 mA | Base Product Number |

