Similar



HC2E-L-AC100V-F | |
|---|---|
DigiKey Part Number | HC2E-L-AC100V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2E-L-AC100V-F |
Description | RELAY GEN PURPOSE DPDT 3A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, 8 Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 80 VAC |
Part Status Obsolete | Must Release Voltage 30 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -50°C ~ 60°C |
Contact Rating (Current) 3 A | Contact Material Silver Alloy, Cadmium Free, Gold |
Switching Voltage 250VAC - Max | Approval Agency CSA, UR, VDE |
Load - Max Switching 750VA | Relay Type |
Coil Current 12 mA | Coil Resistance 8.33 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2-SN AC110(S) | Omron Automation and Safety | 16 | Z6239-ND | 19,87000 € | Similar |


