


HC2E-HP-AC48V-F | |
|---|---|
DigiKey Part Number | HC2E-HP-AC48V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2E-HP-AC48V-F |
Description | RELAY GEN PURPOSE DPDT 3A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 38.4 VAC |
Packaging Box | Must Release Voltage 14.4 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 1.92 kOhms |
Coil Current 25 mA | Base Product Number |
Coil Type Non Latching |

