HC2E-H-AC12V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 71
Unit Price: 16,80000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC2E-H-AC12V-F

DigiKey Part Number
HC2E-H-AC12V-F-ND
Manufacturer
Manufacturer Product Number
HC2E-H-AC12V-F
Description
RELAY GEN PURPOSE DPDT 3A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, 8 Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9.6 VAC
Packaging
Box
Must Release Voltage
3.6 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Cadmium Free, Gold
Contact Rating (Current)
3 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
750VA
Coil Resistance
120 Ohms
Coil Current
100 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC2EBD-DC12VPanasonic Industry71255-4000-5-ND16,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes