


HC2-L-DC24V-D-F | |
|---|---|
DigiKey Part Number | HC2-L-DC24V-D-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2-L-DC24V-D-F |
Description | RELAY GEN PURPOSE DPDT 7A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |

