Similar



HC2-HL-DC110V-F | |
|---|---|
DigiKey Part Number | HC2-HL-DC110V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2-HL-DC110V-F |
Description | RELAY GEN PURPOSE DPDT 7A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 10 kOhms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1415039-1 | TE Connectivity Potter & Brumfield Relays | 0 | 2-1415039-1-ND | 7,45392 € | Similar |


