



HC2-H-AC100V | |
|---|---|
DigiKey Part Number | HC2-H-AC100V-ND |
Manufacturer | |
Manufacturer Product Number | HC2-H-AC100V |
Description | RELAY GEN PURPOSE DPDT 7A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 13.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 80 VAC | |
Must Release Voltage | 30 VAC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free, Gold | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.58 kOhms | |
Base Product Number |

