HC2-H-AC100V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 496
Unit Price: 12,71000 €
Datasheet
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC2-H-AC100V-F

DigiKey Part Number
255-3430-ND
Manufacturer
Manufacturer Product Number
HC2-H-AC100V-F
Description
RELAY GEN PURPOSE DPDT 7A 100V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
80 VAC
Packaging
Tube
Must Release Voltage
30 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Cadmium Free, Gold
Contact Rating (Current)
7 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1750VA
Coil Resistance
7.58 kOhms
Coil Current
13.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY2-AC100/110Omron Automation and Safety496Z5906-ND12,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes