Similar



HC1-L-DC6V-D-F | |
|---|---|
DigiKey Part Number | HC1-L-DC6V-D-F-ND |
Manufacturer | |
Manufacturer Product Number | HC1-L-DC6V-D-F |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 4.8 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-1-SD DC6(S) | Omron Automation and Safety | 59 | Z6220-ND | 10,58000 € | Similar |


