
GP-A12ML | |
|---|---|
DigiKey Part Number | GP-A12ML-ND |
Manufacturer | |
Manufacturer Product Number | GP-A12ML |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 21.6V ~ 26.4V |
Series | Termination Style Cable with Connector |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.197" (5mm) | Package / Case Cylinder, Threaded - M12 |
Output Type Analog Current and Voltage | Base Product Number |
Response Frequency 1.6kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP-XC12ML | Panasonic Industry | 0 | 1110-2702-ND | 2.168,10000 € | Similar |


