
GP-XC12ML | |
|---|---|
DigiKey Part Number | 1110-2702-ND |
Manufacturer | |
Manufacturer Product Number | GP-XC12ML |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Termination Style Cable with Connector |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.197" (5mm) | Package / Case Cylinder, Threaded - M12 |
Output Type Requires Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.168,10000 € | 2.168,10 € |
| Unit Price without VAT: | 2.168,10000 € |
|---|---|
| Unit Price with VAT: | 2.580,03900 € |

