
FPG-CCLS | |
|---|---|
DigiKey Part Number | FPG-CCLS-ND |
Manufacturer | |
Manufacturer Product Number | FPG-CCLS |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Category | For Use With/Related Products FP Sigma Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Pluggable Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Weight 0.198 lb (89.81 g) |
Type Communications Module | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0-CCLS | Panasonic Industry | 3 | 1110-FP0-CCLS-ND | 462,35000 € | MFR Recommended |


