
FP0-CCLS | |
|---|---|
DigiKey Part Number | 1110-FP0-CCLS-ND |
Manufacturer | |
Manufacturer Product Number | FP0-CCLS |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Communications Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | FP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,17000 € | 468,17 € |
| Unit Price without VAT: | 468,17000 € |
|---|---|
| Unit Price with VAT: | 557,12230 € |

