
FP2-Y64P | |
|---|---|
DigiKey Part Number | 1110-3234-ND |
Manufacturer | |
Manufacturer Product Number | FP2-Y64P |
Description | OUTPUT MODULE 64 SOLID STATE |
Customer Reference | |
Detailed Description | Output Module Backplane |
Category | Number of Outputs and Type 64 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, cULus, UL |
Type Output Module | Weight 0.265 lb (120.2 g) |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP7Y64P | Panasonic Industry | 0 | AFP7Y64P-ND | 386,70000 € | Similar |


