
AFP7Y64P | |
|---|---|
DigiKey Part Number | AFP7Y64P-ND |
Manufacturer | |
Manufacturer Product Number | AFP7Y64P |
Description | OUTPUT MODULE 64 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 64 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.254 lb (115.21 g) |
Type Output Module | Base Product Number |
For Use With/Related Products FP7 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,70000 € | 386,70 € |
| Unit Price without VAT: | 386,70000 € |
|---|---|
| Unit Price with VAT: | 460,17300 € |

