
FP2-PP42 | |
|---|---|
DigiKey Part Number | 1110-3367-ND |
Manufacturer | |
Manufacturer Product Number | FP2-PP42 |
Description | MOTION CTRL MOD 4 PULSE |
Customer Reference | |
Detailed Description | Motion Control Module Backplane |
Category | Number of Outputs and Type 4 - Pulse |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Features 4-Axis Control |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Approval Agency CE, CSA, cULus, UL |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP7PG04T | Panasonic Industry | 0 | 1110-3834-ND | 1.334,34000 € | Similar |


