
AFP7PG04T | |
|---|---|
DigiKey Part Number | 1110-3834-ND |
Manufacturer | |
Manufacturer Product Number | AFP7PG04T |
Description | MOTION CTRL MOD 1 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Box | Features 4-Axis Control |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Weight 0.331 lb (150.14 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.334,34000 € | 1.334,34 € |
| Unit Price without VAT: | 1.334,34000 € |
|---|---|
| Unit Price with VAT: | 1.587,86460 € |

