FD-61G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 83
Unit Price: 30,38000 €
Datasheet
Reflective Optical Sensor 16.535" (420mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-61G

DigiKey Part Number
1110-1561-ND
Manufacturer
Manufacturer Product Number
FD-61G
Description
SENSOR REFLECTIVE 420MM
Customer Reference
Detailed Description
Reflective Optical Sensor 16.535" (420mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
16.535" (420mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes