
FD-61 | |
|---|---|
DigiKey Part Number | 1110-1560-ND |
Manufacturer | |
Manufacturer Product Number | FD-61 |
Description | SENSOR REFLECTIVE 450MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 17.717" (450mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 17.717" (450mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |

