Direct

EXC-24CD201U | |
|---|---|
DigiKey Part Number | P11172TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-24CD201U |
Description | CMC 130MA 2LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 130mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 130mA |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 200 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXC-24CE201U | Panasonic Industry | 9.993 | P12971CT-ND | 0,34000 € | Direct |


