
EXC-24CE201U | |
|---|---|
DigiKey Part Number | P12971TR-ND - Tape & Reel (TR) P12971CT-ND - Cut Tape (CT) P12971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CE201U |
Description | CMC 130MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms 130mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.7Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 200 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 130mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,23070 € | 23,07 € |
| 250 | 0,21348 € | 53,37 € |
| 500 | 0,20126 € | 100,63 € |
| 1.000 | 0,18976 € | 189,76 € |
| 2.500 | 0,17557 € | 438,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16395 € | 819,75 € |
| 10.000 | 0,15462 € | 1.546,20 € |
| 15.000 | 0,14941 € | 2.241,15 € |
| 25.000 | 0,14311 € | 3.577,75 € |
| 35.000 | 0,13991 € | 4.896,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











