Similar

EVQ-PSM02K | |
|---|---|
DigiKey Part Number | P12322STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-PSM02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.10mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.30mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571262-2 | TE Connectivity ALCOSWITCH Switches | 7.386 | 450-2060-1-ND | 1,83000 € | Similar |
| TL3901AGQF180 | E-Switch | 9.773 | EG6068CT-ND | 0,93000 € | Similar |



