



TL3901AGQF180 | |
|---|---|
DigiKey Part Number | EG6068TR-ND - Tape & Reel (TR) EG6068CT-ND - Cut Tape (CT) EG6068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3901AGQF180 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3901AGQF180 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 5.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,73000 € | 18,25 € |
| 100 | 0,65070 € | 65,07 € |
| 250 | 0,60284 € | 150,71 € |
| 500 | 0,56966 € | 284,83 € |
| 1.000 | 0,53930 € | 539,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51185 € | 1.023,70 € |
| 4.000 | 0,48727 € | 1.949,08 € |
| 6.000 | 0,47419 € | 2.845,14 € |
| 10.000 | 0,45903 € | 4.590,30 € |
| 14.000 | 0,44981 € | 6.297,34 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











