Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD511 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD511TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD511 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Panasonic Industry | Energy 92J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 210 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 320 V | Grade Automotive |
Maximum DC Volts 410 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 459 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 510 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 561 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D511 | Panasonic Industry | 0 | 10-ERZ-V09D511-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V09D511CS | Panasonic Industry | 0 | 10-ERZ-V09D511CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V09V511CS | Panasonic Industry | 0 | 10-ERZ-V09V511CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V10D511 | Panasonic Industry | 0 | P7211-ND | 0,37000 € | Parametric Equivalent |
| ERZ-V10D511CS | Panasonic Industry | 0 | 10-ERZ-V10D511CS-ND | 0,16819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27250 € | 272,50 € |
| Unit Price without VAT: | 0,27250 € |
|---|---|
| Unit Price with VAT: | 0,32428 € |



