Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09D511 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D511-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D511 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D511CS | Panasonic Industry | 0 | 10-ERZ-V09D511CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V09V511CS | Panasonic Industry | 0 | 10-ERZ-V09V511CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V10D511 | Panasonic Industry | 381 | P7211-ND | 0,37000 € | Parametric Equivalent |
| ERZ-V10D511CS | Panasonic Industry | 0 | 10-ERZ-V10D511CS-ND | 0,19123 € | Parametric Equivalent |
| ERZ-V10V511CS | Panasonic Industry | 0 | 10-ERZ-V10V511CS-ND | 0,19123 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14708 € | 147,08 € |
| Unit Price without VAT: | 0,14708 € |
|---|---|
| Unit Price with VAT: | 0,17503 € |



