Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERZ-V10D621 | |
|---|---|
DigiKey Part Number | P7258-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D621 |
Description | VARISTOR 620V 3.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 3.5 kA | |
Energy | 92J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,18644 € | 46,61 € |
| 500 | 0,17748 € | 88,74 € |
| 1.000 | 0,17012 € | 170,12 € |
| 3.000 | 0,16103 € | 483,09 € |
| 5.000 | 0,15767 € | 788,35 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









