

ERZ-E08A621 | |
|---|---|
DigiKey Part Number | P16678-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A621 |
Description | VARISTOR 620V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,11192 € | 27,98 € |
| 500 | 0,10610 € | 53,05 € |
| 1.000 | 0,10133 € | 101,33 € |
| 2.500 | 0,09628 € | 240,70 € |
| 5.000 | 0,09324 € | 466,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

