Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E05B431CS | |
|---|---|
DigiKey Part Number | ERZ-E05B431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05B431CS |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 29J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A431 | Panasonic Industry | 18.545 | P16653-ND | 0,18000 € | Parametric Equivalent |
| ERZ-E05A431CS | Panasonic Industry | 5.745 | 10-ERZ-E05A431CS-ND | 0,18000 € | Parametric Equivalent |
| ERZ-E05E431 | Panasonic Industry | 0 | ERZ-E05E431-ND | 0,07935 € | Parametric Equivalent |
| ERZ-E05F431 | Panasonic Industry | 0 | ERZ-E05F431-ND | 0,07858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07316 € | 731,60 € |
| Unit Price without VAT: | 0,07316 € |
|---|---|
| Unit Price with VAT: | 0,08706 € |



