Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERG-3SJ330A | |
|---|---|
DigiKey Part Number | P33W-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ330A |
Description | RES 33 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ330A Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS3W33RJTB | TE Connectivity Passive Product | 0 | RSS3W33RJTB-ND | 0,06516 € | Direct |
| RSMF5JB33R0 | Stackpole Electronics Inc | 0 | RSMF5JB33R0-ND | 0,27954 € | Upgrade |
| RSPF3JA33R0 | Stackpole Electronics Inc | 0 | RSPF3JA33R0-ND | 0,11203 € | Upgrade |
| ROX3SJ33R | TE Connectivity Passive Product | 37.848 | A105914CT-ND | 0,29000 € | Similar |
| RSF3JB33R0 | Stackpole Electronics Inc | 0 | RSF3JB33R0-ND | 0,18009 € | Similar |






