Direct
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

RSMF5JB33R0 | |
|---|---|
DigiKey Part Number | RSMF5JB33R0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF5JB33R0 |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JB33R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT33R0 | Stackpole Electronics Inc | 5 | 738-RSMF3JT33R0CT-ND | 0,26000 € | Direct |
| RSF3JB33R0 | Stackpole Electronics Inc | 0 | RSF3JB33R0-ND | 0,18009 € | Similar |
| RSMF3JA33R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA33R0-C1-ND | 0,07914 € | Parametric Equivalent |
| RSMF3JT33R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JT33R0-C1-ND | 0,07914 € | Parametric Equivalent |
| ROX3SJ33R | TE Connectivity Passive Product | 37.848 | A105914CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27954 € | 279,54 € |
| Unit Price without VAT: | 0,27954 € |
|---|---|
| Unit Price with VAT: | 0,33265 € |





