ELL-6SH680M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 2,64956 €
Datasheet

Similar


Delevan
In Stock: 2.986
Unit Price: 2,70000 €
Datasheet

Similar


Bourns Inc.
In Stock: 706
Unit Price: 0,56000 €
Datasheet
68 µH Shielded Wirewound Inductor 500 mA 520mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6SH680M

DigiKey Part Number
PCD1380TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6SH680M
Description
FIXED IND 68UH 500MA 520 MOHM
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 500 mA 520mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6SH680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
520mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes