S3483R-680M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5.700
Unit Price: 0,64000 €
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3483R-680M

DigiKey Part Number
S3483R-680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3483R-680M
Description
FIXED IND 68UH 500MA 520 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S3483R-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,68292 €2.682,92 €
Manufacturers Standard Package
Unit Price without VAT:2,68292 €
Unit Price with VAT:3,19267 €